Cart

CRP254-15T4R7

VITROHM CRP254-15T4R7

image shown is a representation only

VITROHM

CRP254-1 4,7R 5% 3W TK120
Supplier: Vitrohm
Matchcode: RWA3W4,7R5%
Rutronik No.: WDR10226
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.1148 $
114.80 $

Prices

1,000 0.1148 $
2,000 0.1138 $
4,000 0.1127 $

Parameter

Resistor value
4.7 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
5.5 mm
Height
5.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?