Cart

CRP252-15T6R8

VITROHM CRP252-15T6R8

image shown is a representation only

VITROHM

CRP252-1 6R8 5% 2W
Supplier: Vitrohm
Matchcode: RWA2W6,8R5%
Rutronik No.: WDR10347
Unit Pack: 1000
MOQ: 4000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1313 $
525.20 $

Prices

4,000 0.1313 $
10,000 0.1254 $

Parameter

Resistor value
6.8 Ω
Res.tolerance
5 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
9.7 mm
Width
4 mm
Height
4 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?