Cart

CRP200JT-52-4R7AA

VITROHM

CRP200 4,7R 5% 2W TK120
Supplier: Vitrohm
Matchcode: RWA2W4,7R5%
Rutronik No.: WDR10787
Unit Pack: 1000
MOQ: 5000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1688 $
844.00 $

Prices

5,000 0.1688 $
10,000 0.1612 $

Parameter

Resistor value
4.7 Ω
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
9.7 mm
Width
4 mm
Height
4 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?