Cart

CRF300JT-73-330RYY

VITROHM

CRF300 330R 5% 2,7W TK120
Supplier: Vitrohm
Matchcode: RWA2,7W330R5%
Rutronik No.: WDR11017
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: AMMOPACK
On request
0.2317 $
695.10 $

Prices

3,000 0.2317 $
6,000 0.2296 $

Parameter

Resistor value
330 Ω
Res.tolerance
5 %
Power rating
2.7 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
6 mm
Height
6 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?