Cart

CRF300JT-73-100RUL

VITROHM

CRF300 100R 5% 2,7W TK120
Supplier: Vitrohm
Matchcode: RWA2,7W100R5%
Rutronik No.: WDR11056
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
Best Choice
In Stock
0.231 $
231.00 $

Prices

1,000 0.231 $
2,000 0.2289 $
4,000 0.2268 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
2.7 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.5 mm
Width
6 mm
Height
6 mm
Automotive
NO
Spec.features
SAFETY
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?