Cart

CRF254-85T10R

VITROHM CRF254-85T10R

image shown is a representation only

VITROHM

CRF254-8 10R 5% 3W
Supplier: Vitrohm
Matchcode: RWA3W10R5%
Rutronik No.: WDR9667
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.226 $
226.00 $

Prices

1,000 0.226 $
3,000 0.2109 $
5,000 0.2015 $

Parameter

Resistor value
10 Ω
Res.tolerance
5 %
Power rating
3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.8 mm
Width
6.0 mm
Height
6.0 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
wirewound
IEC-Series
E24
Spec.features
SAFETY
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?