Cart

CRF254-45T22R

VITROHM CRF254-45T22R

image shown is a representation only

VITROHM

CRF254-4 22R 3W 5%
Supplier: Vitrohm
Matchcode: RWA3W22R5%
Rutronik No.: WDR9606
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2136 $
213.60 $

Prices

1,000 0.2136 $
3,000 0.1994 $
5,000 0.1905 $

Parameter

Resistor value
22 Ω
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
12.6 mm
Width
6 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Spec.features
SAFETY
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?