Cart

CRF253-45T330R

VITROHM CRF253-45T330R

image shown is a representation only

VITROHM

CRF253-4 330R 5% 2W
Supplier: Vitrohm
Matchcode: RWA2W330R5%
Rutronik No.: WDR9411
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.2418 $
241.80 $

Prices

1,000 0.2418 $
3,000 0.231 $

Parameter

Resistor value
330 Ω
Res.tolerance
5 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
14.5 mm
Width
4.5 mm
Height
4.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
wirewound
IEC-Series
E24
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?