Cart

CRF253-45T100R

VITROHM CRF253-45T100R

image shown is a representation only

VITROHM

CRF253-4 100R 5% 2,5W TK120
Supplier: Vitrohm
Matchcode: RWA2,5W100R5%
Rutronik No.: WDR10107
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2695 $
808.50 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
2.5 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
14.5 mm
Width
4.5 mm
Height
4.5 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
wirewound
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?