Cart

CRF250JT-73-33RYY

VITROHM

CRF250 33R 5% 2,3W TK120
Supplier: Vitrohm
Matchcode: RWA2,3W33R5%
Rutronik No.: WDR10929
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
Soon available
0.2086 $
208.60 $

Prices

1,000 0.2086 $
2,000 0.2067 $
6,000 0.2048 $

Parameter

Resistor value
33 Ω
Res.tolerance
5 %
Power rating
2.3 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
14.5 mm
Width
4.5 mm
Height
4.5 mm
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?