Cart

CRF200JT-52-240RUL

VITROHM

CRF200 240R 5% 1,8W TK120 UL
Supplier: Vitrohm
Matchcode: RWA1,8W240R5%
Rutronik No.: WDR10857
Unit Pack: 1
MOQ: 2000
Packaging: AMMOPACK
On request
0.2145 $
429.00 $

Parameter

Resistor value
240 Ω
Res.tolerance
5 %
Power rating
1.8 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
9.7 mm
Width
4 mm
Height
4 mm
Automotive
NO
Spec.features
UL recog
Packaging
AMMOPACK
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?