Cart

CRF110JT-52-100RYY

VITROHM

CRF110 100R 5% 1W TK120
Supplier: Vitrohm
Matchcode: RWA1W100R5%
Rutronik No.: WDR11057
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: AMMOPACK
On request
0.2209 $
662.70 $

Prices

3,000 0.2209 $
6,000 0.2189 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
120 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
9 mm
Width
3 mm
Height
3 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Portugal
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?