Cart

CR255-02T0R10

VITROHM

CR255-0 0,1R 3,3W 2%
Supplier: Vitrohm
Matchcode: RWA3,3W0,10R2%
Rutronik No.: WDR8653
Unit Pack: 500
MOQ: 1000
package: THT
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.4198 $
419.80 $

Prices

1,000 0.4198 $
3,000 0.416 $
Article with this quantity is not orderable.

Parameter

Resistor value
0.1 Ω
Res.tolerance
2 %
Power rating
3.3 W
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
15 mm
Width
8.5 mm
Height
8.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?