Cart

CR253-01T0R15

VITROHM CR253-01T0R15

image shown is a representation only

VITROHM

CR253-01 0,15R 1% 2,5W TK20
Supplier: Vitrohm
Matchcode: RWA2,5W0,15R1%
Rutronik No.: WDR9967
Unit Pack: 1000
MOQ: 2000
package: THT
Packaging: AMMOPACK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
0.3342 $
668.40 $

Prices

2,000 0.3342 $
4,000 0.3197 $
Article with this quantity is not orderable.

Parameter

Resistor value
0.15 Ω
Res.tolerance
1 %
Power rating
2.5 W
Temp.coeff.
20 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
14.5 mm
Width
4.5 mm
Height
4.5 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E96
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?