Cart

CR251-05T100R

VITROHM CR251-05T100R

image shown is a representation only

VITROHM

CR251-0 100R 5% 1W
Supplier: Vitrohm
Matchcode: RWA1W100R5%
Rutronik No.: WDR8799
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.1612 $
161.20 $

Prices

1,000 0.1612 $
3,000 0.1541 $

Parameter

Resistor value
100 Ω
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
20 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
350 °C
Length
9 mm
Width
3 mm
Height
3 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
WIREWOUND
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?