Cart

BWS210KT-73-100RAA

VITROHM

BWS210 100R 10% 1,5W
Supplier: Vitrohm
Matchcode: RWA1,5W100R10%
Rutronik No.: WDR10937
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
On request
0.2636 $
263.60 $

Prices

1,000 0.2636 $
2,000 0.2612 $
4,000 0.2588 $

Parameter

Resistor value
100 Ω
Res.tolerance
10 %
Power rating
1.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
14.3 mm
Width
5.7 mm
Height
5.7 mm
Automotive
NO
Packaging
AMMOPACK
Technology
WIREWOUND
IEC-Series
E12
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?