Cart

BWS110JT-73-3R3AA

VITROHM

BWS110 3,3R 5% 0,75W TK150
Supplier: Vitrohm
Matchcode: RWA0,75W3R35%
Rutronik No.: WDR11020
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: AMMOPACK
On request
0.258 $
774.00 $

Prices

3,000 0.258 $
6,000 0.2556 $

Parameter

Resistor value
3.3 Ω
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
9.9 mm
Width
3.6 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E6
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?