Cart

BWF237-05T0R1

VITROHM BWF237-05T0R1

image shown is a representation only

VITROHM

BWF237-0 0R1 5% 0,75W TK1000
Supplier: Vitrohm
Matchcode: RWA0,75W0,1R5%
Rutronik No.: WDR9852
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4623 $
462.30 $

Prices

1,000 0.4623 $
3,000 0.4417 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
1000 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
9.9 mm
Width
3.6 mm
Height
3.6 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
wirewound
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?