Cart

BWF237-010T10R

VITROHM BWF237-010T10R

image shown is a representation only

VITROHM

BWF237-0 10R 10% 0,75W
Supplier: Vitrohm
Matchcode: RWA0,75W10R10%
Rutronik No.: WDR8373
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4431 $
443.10 $

Prices

1,000 0.4431 $
3,000 0.4233 $

Parameter

Resistor value
10 Ω
Res.tolerance
10 %
Power rating
0.75 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
9.9 mm
Width
3.6 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?