Cart

BWF110KT-73-1KAA

VITROHM

BWF110 1K 10% 0,75W
Supplier: Vitrohm
Matchcode: RWA0,75W1,0K10%
Rutronik No.: WDR10745
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
On request
0.4538 $
453.80 $

Prices

1,000 0.4538 $
2,000 0.4496 $
4,000 0.4455 $

Parameter

Resistor value
1K Ω
Res.tolerance
10 %
Power rating
0.75 W
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
9.9 mm
Width
3.6 mm
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?