Cart

BW234-010T47R

VITROHM BW234-010T47R

image shown is a representation only

VITROHM

BW234-0 47R 10% 0,75W TK150
Supplier: Vitrohm
Matchcode: RWA0,75W47R10%
Rutronik No.: WDR9561
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.2387 $
238.70 $

Prices

1,000 0.2387 $
3,000 0.2281 $

Parameter

Resistor value
47 Ω
Res.tolerance
10 %
Power rating
0.75 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
9.9 mm
Width
3.6 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CERAMIC
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?