Cart

BW234-010T100R

VITROHM BW234-010T100R

image shown is a representation only

VITROHM

BW234-0 100R 10% 0,75W TK150
Supplier: Vitrohm
Matchcode: RWA0,75W100R10%
Rutronik No.: WDR9956
Unit Pack: 1000
MOQ: 2000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2189 $
437.80 $

Prices

2,000 0.2189 $
3,000 0.2092 $

Parameter

Resistor value
100 Ω
Res.tolerance
10 %
Power rating
0.75 W
Temp.coeff.
150 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
9.9 mm
Width
3.6 mm
Height
3.6 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
Wirewound
IEC-Series
E12
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?