Cart

ZPY39-TAP

VISHAY ZPY39-TAP

image shown is a representation only

VISHAY

Z-DIODE 1,3W 39V 5% DO41
Supplier: Vishay
Matchcode: ZPY39
Rutronik No.: DZ6426
Unit Pack: 5000
MOQ: 25000
package: DO41
Packaging: AMMOPACK
On request
0.0363 $
907.50 $

Parameter

U(Z)
39 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
10 mA
Package
DO41
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?