Cart

ZMYB5V1-GS08

VISHAY ZMYB5V1-GS08

image shown is a representation only

VISHAY

Z-DIODE 1,0W 5,1V 2% MELF
Supplier: Vishay
Matchcode: ZMYB5V1
Rutronik No.: DZ10908
Unit Pack: 1500
MOQ: 1500
package: MELF
Packaging: BOX
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0883 $
132.45 $

Prices

1,500 0.0883 $
4,500 0.079 $
9,000 0.0737 $

Parameter

U(Z)
5.1 V
P(tot)
1 W
Tolerance
2 %
I(Z)
5 mA
Package
MELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?