Cart

ZMY47-GS08

VISHAY ZMY47-GS08

image shown is a representation only

VISHAY

Z-DIODE 1,0W 47V 5% MELF
Supplier: Vishay
Matchcode: ZMY47
Rutronik No.: DZ11182
Unit Pack: 1500
MOQ: 12000
package: MELF
Packaging: REEL
Topseller
On request
0.08 $
960.00 $

Parameter

U(Z)
47 V
P(tot)
1 W
Tolerance
5 %
I(Z)
50 mA
Package
MELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?