Cart

ZMY20-GS18

VISHAY ZMY20-GS18

image shown is a representation only

VISHAY

Z-DIODE 1,0W 20V 5% MELF
Supplier: Vishay
Matchcode: ZMY20
Rutronik No.: DZ7431
Unit Pack: 5000
MOQ: 5000
package: MELF
Packaging: REEL
Topseller
In Stock
0.1091 $
545.50 $

Prices

5,000 0.1091 $
10,000 0.1015 $
20,000 0.0966 $
30,000 0.0873 $
40,000 0.0802 $

Parameter

U(Z)
20 V
P(tot)
1 W
Tolerance
5 %
I(Z)
25 mA
Package
MELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?