Cart

ZM4751A-GS08

VISHAY ZM4751A-GS08

image shown is a representation only

VISHAY

Z-DIODE 1,0W 30V 5% MELF
Supplier: Vishay
Matchcode: ZM4751A
Rutronik No.: DZ8299
Unit Pack: 1500
MOQ: 1500
package: MELF
Packaging: REEL
In Stock
0.0977 $
146.55 $

Prices

1,500 0.0977 $
4,500 0.0881 $
9,000 0.0815 $

Parameter

U(Z)
30 V
P(tot)
1 W
Tolerance
5 %
I(Z)
8.5 mA
Package
MELF
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?