Cart

ZM4739A-GS08

VISHAY ZM4739A-GS08

image shown is a representation only

VISHAY

Z-DIODE 1,0W 9,1V 5% MELF
Supplier: Vishay
Matchcode: ZM4739A
Rutronik No.: DZ10771
Unit Pack: 1500
MOQ: 12000
package: MELF
Packaging: REEL
On request
0.0938 $
1,125.60 $

Parameter

U(Z)
9.1 V
P(tot)
1 W
Tolerance
5 %
I(Z)
25 mA
Package
MELF
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?