Cart

ZM4734A-GS18

VISHAY ZM4734A-GS18

image shown is a representation only

VISHAY

Z-DIODE 1,0W 5,6V 5% MELF
Supplier: Vishay
Matchcode: ZM4734A
Rutronik No.: DZ11224
Unit Pack: 5000
MOQ: 10000
package: MELF
Packaging: REEL
On request
0.1313 $
1,313.00 $

Prices

10,000 0.1313 $
20,000 0.1249 $
30,000 0.1038 $

Parameter

U(Z)
5.6 V
P(tot)
1 W
Tolerance
5 %
I(Z)
45 mA
Package
MELF
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?