Cart

ZGL41-200A-E3/96

VISHAY ZGL41-200A-E3/96

image shown is a representation only

VISHAY

Z-DIODE 1,0W 200V 5% MELF
Supplier: Vishay
Matchcode: ZGL41-200A
Rutronik No.: DZ9188
Unit Pack: 1500
MOQ: 3000
package: MELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1655 $
496.50 $

Prices

3,000 0.1655 $
4,500 0.1481 $
6,000 0.1381 $

Parameter

U(Z)
200 V
P(tot)
1 W
Tolerance
5 %
I(Z)
1.9 mA
Automotive
NO
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?