Cart

ZGL41-180A-E3/96

VISHAY ZGL41-180A-E3/96

image shown is a representation only

VISHAY

Z-DIODE 1,0W 160V 5% MELF
Supplier: Vishay
Matchcode: ZGL41-180A
Rutronik No.: DZ10669
Unit Pack: 1500
MOQ: 3000
package: MELF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1678 $
503.40 $

Prices

3,000 0.1678 $
4,500 0.1501 $
6,000 0.14 $

Parameter

U(Z)
180 V
P(tot)
1 W
Tolerance
5 %
I(Z)
2.2 mA
Automotive
NO
Package
MELF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?