Cart

Z32041419108J25000

VISHAY

Z302 9R1 5% 3W TK80
Supplier: Vishay
Matchcode: RWA3W9,1R5%
Rutronik No.: WDR10283
Unit Pack: 4000
MOQ: 20000
package: THT
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.317 $
6,340.00 $

Parameter

Resistor value
9.1 Ω
Res.tolerance
5 %
Power rating
3 W
Length
13 mm
Width
4.8 mm
Height
4.8 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
AMMOPACK
Package
THT
Technology
CEMENT
IEC-Series
E24
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?