Cart

WYO472MCMTCRKR

VISHAY WYO472MCMTCRKR

image shown is a representation only

VISHAY

KF4,7nF250Vac1,5kV20%X1Y2RM7,5
Supplier: Vishay
Matchcode: KF4,7N07,5X1Y2M1500VAC
Rutronik No.: KKS2745
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
Soon available
0.517 $
775.50 $

Prices

1,500 0.517 $
3,000 0.4718 $
6,000 0.4511 $

Parameter

C(N)
4,7n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
K4000
Style
RADIAL
Tolerance
20%
Design / type
OUT CRIMP
Automotive
NO
Packaging
REEL
X,Y - class
X1Y2
Test voltage
1500 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
90 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?