Cart

WYO472MCMCRBKR

VISHAY WYO472MCMCRBKR

image shown is a representation only

VISHAY

KF4,7nF250Vac1,5kV20%X1Y2RM7,5
Supplier: Vishay
Matchcode: KF4,7N07,5X1Y2M1500VAC
Rutronik No.: KKS1164
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.258 $
1,548.00 $

Prices

6,000 0.258 $
12,000 0.2486 $

Parameter

C(N)
4,7n F
V(N)
250 V
Pitch
7.5 mm
Dielectric
K4000
Style
RADIAL
Tolerance
20%
Design / type
IN CRIMP
Automotive
NO
Packaging
REEL
X,Y - class
X1Y2
Test voltage
1500 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
4.5 mm
Diameter/width
12 mm
Electrodes
ES
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?