WSL27261L000FEA
WSL27261L000FEA
Description:
LO2726 0,001R 1% 3W TK75
Supplier:
VISHAY
Matchcode:
RC27260,001R1%
Rutronik No.:
WPR7930
Unit Pack:
1500
MOQ:
1500
package:
2726
Packaging:
REEL
- Resistor value
- 0,001 Ω
- Temp.coeff.
- 75 ppm
- Res.tolerance
- 1 %
- Power rating
- 3 W
- Automotive
- AEC-Q(200)
- Package
- 2726
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 26 weeks