Cart

WSL2010R2000FEA18

VISHAY

WSL2010 0,20R 1% 1W TK75 HP
Supplier: Vishay
Matchcode: TR20100,20R1% HIGH POWER
Rutronik No.: WRC46815
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2948 $
1,179.20 $

Prices

4,000 0.2948 $
16,000 0.2895 $

Parameter

Resistor value
0.2 Ω
Package
2010
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
75 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
Spec.features
HIGHPOWER
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?