WSL2010R0600FEA18
WSL2010R0600FEA18
Description:
LO2010 0,06R 1% 1W TK75 HIGHPOWER
Supplier:
VISHAY
Matchcode:
RC20100,06R1%
Rutronik No.:
WSR4020
Unit Pack:
4000
MOQ:
4000
package:
2010
Packaging:
REEL
- Resistor value
- 0,06 Ω
- Temp.coeff.
- 75 ppm
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Automotive
- SEE DATAS.
- Package
- 2010
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- Length
- HIGHPOWER mm
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 31 weeks