WSL2010R0330FEA
WSL2010R0330FEA
Description:
LO2010 0,033R 1% 0,5W TK75
Supplier:
VISHAY
Matchcode:
RC20100,033R1%
Rutronik No.:
WPR7952
Unit Pack:
4000
MOQ:
4000
package:
2010
Packaging:
REEL
- Resistor value
- 0,033 Ω
- Temp.coeff.
- 75 ppm
- Res.tolerance
- 1 %
- Power rating
- 0,5 W
- Automotive
- SEE DATAS.
- Package
- 2010
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 31 weeks