Cart

WSL1206R0100FEA

VISHAY

WSL1206 0,01R 1% 0,25W TK75
Supplier: Vishay
Matchcode: TR12060,01R1%
Rutronik No.: WPR3432
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2572 $
1,028.80 $

Prices

4,000 0.2572 $
16,000 0.2358 $

Parameter

Resistor value
0.01 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
75 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
SEE DATAS.
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
B
Supplier Leadtime
37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?