Cart

WSL12065L000FEA

VISHAY

LO1206 0,005R 1% 0,5W TK110
Supplier: Vishay
Matchcode: RC12060,005R1,0%
Rutronik No.: WPR5023
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
On request
1.0627 $
4,250.80 $

Prices

4,000 1.0627 $
8,000 0.8274 $

Parameter

Resistor value
0.005 Ω
Temp.coeff.
110 ppm
Res.tolerance
0.5 %
Power rating
0.5 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Spec.features
HIGHPOWER
Automotive
SEE DATAS.
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Lead time
64 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?