WSL080500000ZEA9
WSL080500000ZEA9
Description:
LO0805 0R I=1A
Supplier:
VISHAY
Matchcode:
RC08050R
Rutronik No.:
WCS1362
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
- Resistor value
- 0 Ω
- Automotive
- SEE DATAS.
- Package
- 0805
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 20 weeks