Cart

WSL0603R0500FEA

VISHAY

WSL0603 0,05R 1% 0,1W TK75
Supplier: Vishay
Matchcode: RC06030,05R1%
Rutronik No.: WPR5113
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2822 $
1,411.00 $

Prices

5,000 0.2822 $
10,000 0.2772 $

Parameter

Resistor value
0.05 Ω
Temp.coeff.
75 ppm
Res.tolerance
1 %
Power rating
0.1 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
IEC-Series
E00
Automotive
SEE DATAS.
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?