WSKW06121L000FEA
WSKW06121L000FEA
Description:
LO0612 0,001R 1% 1W WIDETERMINATION
Supplier:
VISHAY
Matchcode:
RC06120,001R1%
Rutronik No.:
WSR2604
Unit Pack:
4000
MOQ:
4000
package:
0612
Packaging:
REEL
Find Alternatives
- Resistor value
- 0,001 Ω
- Temp.coeff.
- 150 ppm
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Technology
- THICKFILM
- Automotive
- AEC-Q(200)
- Package
- 0612
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- Length
- WIDETERM mm
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 32 weeks