WSK1216L3000FEA
WSK1216L3000FEA
Description:
LO1216 0,0003R 1% 6,8W
Supplier:
VISHAY
Matchcode:
RC12160,0003R1%
Rutronik No.:
WCS1377
Unit Pack:
2000
MOQ:
2000
package:
1216
Packaging:
REEL
- Resistor value
- 0,0003 Ω
- Res.tolerance
- 1 %
- Power rating
- 6,8 W
- Automotive
- SEE DATAS.
- Package
- 1216
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 38 weeks