Cart

WSC452710R00FEA

VISHAY

WSC4527 10R 1% 2W TK20
Supplier: Vishay
Matchcode: RWC2W10R1%
Rutronik No.: WDR11108
Unit Pack: 1200
MOQ: 1200
package: CHASSI
Packaging: REEL
On request
0.4429 $
531.48 $

Parameter

Resistor value
10 Ω
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
20 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Length
11.56 mm
Width
6.98 mm
Height
4.24 mm
Automotive
AECQ200-D
Packaging
REEL
Package
CHASSI
Technology
WIREWOUND
IEC-Series
E96
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Mexico
ABC-Code
B
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?