WSC00021R500FEA
WSC00021R500FEA
Description:
WSC0002 1,5R 1% 2W TK50
Supplier:
VISHAY
Matchcode:
RWC2W1,5R1%
Rutronik No.:
WDR11701
Unit Pack:
1200
MOQ:
1200
Packaging:
REEL
- Resistor value
- 1.5 Ω
- Res.tolerance
- 1 %
- Power rating
- 2 W
- Temp.coeff.
- 50 ppm
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 275 °C
- Length
- 11.56 mm
- Width
- 6.98 mm
- Height
- 4.24 mm
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- Technology
- WIREWOUND
- IEC-Series
- E96
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 16 weeks