Cart

WSBM8518L1000JK

VISHAY

WSBM8518 0,0001R 5% 25W
Supplier: Vishay
Matchcode: RC85180,0001R5%
Rutronik No.: WPR5609
Unit Pack: 1
MOQ: 1
package: 8518
Packaging: BULK
Topseller
In Stock
On request
On request

Parameter

Resistor value
0.0001 Ω
Temp.coeff.
175 ppm
Res.tolerance
5 %
Power rating
36 W
Min.oper.temp.
-65 °C
Max.oper.temp.
170 °C
Automotive
AEC-Q(200)
Package
8518
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85332100000
Country
United States
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?