Cart

WKP222MCPEJ0KR

VISHAY WKP222MCPEJ0KR

image shown is a representation only

VISHAY

KF2,2nF250Vac4,0kV20%X1Y1RM12,5
Supplier: Vishay
Matchcode: KF2,2N12,5X1Y1M4000VAC
Rutronik No.: KKK10438
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5375 $
1,075.00 $

Parameter

C(N)
2,2n F
V(N)
250 V
Pitch
12.5 mm
Dielectric
K4000
Style
RADIAL
Tolerance
20%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
X,Y - class
X1Y1
Test voltage
4000 V
T(A) min
-40 °C
T(A) max
+125 °C
Notes
AC VOLTAGE
Length
6 mm
Diameter/width
13 mm
Wire length
30 mm
Electrodes
ES
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322300000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?