WK202070C2003F2500
WK202070C2003F2500
Description:
WK2 200K 1% 1W TK50
Supplier:
VISHAY
Matchcode:
MO0207200K1%
Rutronik No.:
WLR4598
Unit Pack:
5000
MOQ:
5000
package:
0207
Packaging:
AMMOPACK
Find Alternatives
- Resistor value
- 200K Ω
- Package
- 0207
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 200 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 6.5 mm
- Diameter
- 2.5 mm
- Wire diameter
- 0.58 mm
- Country
- India
- Supplier Lead time
- 12 weeks