Cart

WK202070A1502J2200

VISHAY

WK2 15K 5% 1,0W TK200
Supplier: Vishay
Matchcode: MO020715K5%
Rutronik No.: WLR2108
Unit Pack: 2000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0276 $
552.00 $

Prices

20,000 0.0276 $
50,000 0.0254 $

Parameter

Resistor value
15K Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
200 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
6.5 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?